+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6236280

Reduction; socket spanner; square; 1/4"; 3/8"; 28mm


Manufacturer: GEDORE

Manufacturer part number:
6236280
TME Symbol:
GEDORE-6236280

Specification

Manufacturer
GEDORE
Type of socket accessories
reduction
Kind of wrench
socket spanner
Kind of socket
square
Socket size - inch
1/4"
Holder socket size - inch
3/8"
Length
28mm
Gross weight26 g
EAN code4010886623626
See other products in this category: Socket Wrenches GEDORE,
*
6236280
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.59 USDGross price for quantities from 1 pcs - 10.59 USD
Net price for quantities from 3 pcs - 9.59 USDGross price for quantities from 3 pcs - 9.59 USD
Net price for quantities from 5 pcs - 8.93 USDGross price for quantities from 5 pcs - 8.93 USD