+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6236950

Wrench: rattle; socket spanner; 3/8"; Chrom-vanadium steel; 200mm


Manufacturer: GEDORE

Manufacturer part number:
6236950
TME Symbol:
GEDORE-6236950

Specification

Manufacturer
GEDORE
Type of wrench
rattle
Kind of wrench
socket spanner
Holder socket size - inch
3/8"
Material
Chrom-vanadium steel
Plating material
chromium
Length
0.2m
Conform to the norm
DIN 3122 ISO 3315
Key features
two-component handle grips
Gross weight254 g
EAN code4010886623695
See other products in this category: Socket Wrenches GEDORE,
*
6236950
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 81.50 USDGross price for quantities from 1 pcs - 81.50 USD
Net price for quantities from 3 pcs - 73.86 USDGross price for quantities from 3 pcs - 73.86 USD
Net price for quantities from 5 pcs - 68.76 USDGross price for quantities from 5 pcs - 68.76 USD