+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6238220

Wrench: knob; socket spanner; 3/8"; Chrom-vanadium steel; 254mm


Manufacturer: GEDORE

Manufacturer part number:
6238220
TME Symbol:
GEDORE-6238220

Specification

Manufacturer
GEDORE
Type of wrench
knob
Kind of wrench
socket spanner
Holder socket size - inch
3/8"
Material
Chrom-vanadium steel
Plating material
chromium
Length
254mm
Conform to the norm
DIN 3122 ISO 3315
Gross weight201 g
EAN code4010886623824
See other products in this category: Socket Wrenches GEDORE,
*
6238220
0 in TME stock
Net price for quantities from 1 pcs - 50.00 USDGross price for quantities from 1 pcs - 50.00 USD
Net price for quantities from 3 pcs - 45.30 USDGross price for quantities from 3 pcs - 45.30 USD
Net price for quantities from 5 pcs - 42.18 USDGross price for quantities from 5 pcs - 42.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.