+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6241360

Socket: hex key-bit; HEX 6mm; 3/8"; Socket bit length: 47mm


Manufacturer: GEDORE

Manufacturer part number:
6241360
TME Symbol:
GEDORE-6241360

Specification

Manufacturer
GEDORE
Type of socket
hex key - bit
Bit size
HEX 6mm
Holder socket size - inch
3/8"
Socket length
47mm
Material
Chrom-vanadium steel
Plating material
chromium
Gross weight41 g
EAN code4010886624135
See other products in this category: Socket Wrenches GEDORE,
*
6241360
0 in TME stock
Net price for quantities from 1 pcs - 9.88 USDGross price for quantities from 1 pcs - 9.88 USD
Net price for quantities from 3 pcs - 8.95 USDGross price for quantities from 3 pcs - 8.95 USD
Net price for quantities from 5 pcs - 8.34 USDGross price for quantities from 5 pcs - 8.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.