+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6242250

Socket: SPLINE-bit; XZN M6; 3/8"; 49mm; Chrom-vanadium steel


Manufacturer: GEDORE

Manufacturer part number:
6242250
TME Symbol:
GEDORE-6242250

Specification

Manufacturer
GEDORE
Type of socket
SPLINE - bit
Bit size
XZN M6
Holder socket size - inch
3/8"
Socket length
49mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 2325
Gross weight51 g
EAN code4010886624227
See other products in this category: Socket Wrenches GEDORE,
*
6242250
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 19.87 USDGross price for quantities from 1 pcs - 19.87 USD
Net price for quantities from 3 pcs - 18.00 USDGross price for quantities from 3 pcs - 18.00 USD
Net price for quantities from 5 pcs - 16.76 USDGross price for quantities from 5 pcs - 16.76 USD