+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6242410

Universal joint; box,with joint; 18mm; 3/8"; Plating: chromium

Manufacturer: GEDORE

Manufacturer part number:
6242410
TME Symbol:
GEDORE-6242410

Specification

Manufacturer
GEDORE
Type of socket accessories
universal joint
Kind of wrench
box, with joint
Socket size
18mm
Holder socket size - inch
3/8"
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3120 ISO 1174
Gross weight63 g
EAN code4010886624241
See other products in this category: Socket Wrenches GEDORE,
*
6242410
0 in TME stock
Net price for quantities from 1 pcs - 54.67 USDGross price for quantities from 1 pcs - 54.67 USD
Net price for quantities from 3 pcs - 49.56 USDGross price for quantities from 3 pcs - 49.56 USD
Net price for quantities from 5 pcs - 46.14 USDGross price for quantities from 5 pcs - 46.14 USD
No. of pieces (Multiplicity: 1)