+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6251160

Socket: 6-angles; socket spanner; 6mm; 3/8"; steel


Manufacturer: GEDORE

Manufacturer part number:
6251160
TME Symbol:
GEDORE-6251160

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
6mm
Holder socket size - inch
3/8"
Socket length
30mm
Material
steel
Gross weight45 g
EAN code4010886625118
See other products in this category: Socket Wrenches GEDORE,
*
6251160
0 in TME stock
Net price for quantities from 1 pcs - 8.69 USDGross price for quantities from 1 pcs - 8.69 USD
Net price for quantities from 3 pcs - 7.88 USDGross price for quantities from 3 pcs - 7.88 USD
Net price for quantities from 5 pcs - 7.33 USDGross price for quantities from 5 pcs - 7.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.