+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6251910

Socket: 6-angles; socket spanner; 14mm; 3/8"; steel

Manufacturer: GEDORE

Manufacturer part number:
6251910
TME Symbol:
GEDORE-6251910

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
14mm
Holder socket size - inch
3/8"
Socket length
30mm
Material
steel
Conform to the norm
DIN 3121 ISO 1174
Gross weight63 g
EAN code4010886625194
See other products in this category: Socket Wrenches GEDORE,
*
6251910
0 in TME stock
Net price for quantities from 1 pcs - 9.80 USDGross price for quantities from 1 pcs - 9.80 USD
Net price for quantities from 3 pcs - 8.88 USDGross price for quantities from 3 pcs - 8.88 USD
Net price for quantities from 5 pcs - 8.27 USDGross price for quantities from 5 pcs - 8.27 USD
No. of pieces (Multiplicity: 1)