+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6262280

Extension; socket spanner; square; 3/8"; steel; 250mm

Manufacturer: GEDORE

Manufacturer part number:
6262280
TME Symbol:
GEDORE-6262280

Specification

Manufacturer
GEDORE
Type of socket accessories
extension
Kind of wrench
socket spanner
Kind of socket
square
Holder socket size - inch
3/8"
Material
steel
Plating material
phosphated
Length
0.25m
Conform to the norm
DIN 3121 ISO 1174
Gross weight298 g
EAN code4010886626221
See other products in this category: Socket Wrenches GEDORE,
*
6262280
0 in TME stock
Net price for quantities from 1 pcs - 27.93 USDGross price for quantities from 1 pcs - 27.93 USD
Net price for quantities from 3 pcs - 25.32 USDGross price for quantities from 3 pcs - 25.32 USD
Net price for quantities from 5 pcs - 23.56 USDGross price for quantities from 5 pcs - 23.56 USD
No. of pieces (Multiplicity: 1)