+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6265540

Socket: Torx®; socket spanner; E10; square; 3/8"; 32mm; steel


Manufacturer: GEDORE

Manufacturer part number:
6265540
TME Symbol:
GEDORE-6265540

Specification

Manufacturer
GEDORE
Type of socket
Torx®
Kind of wrench
socket spanner
Socket size
E10
Kind of holder
square
Holder socket size - inch
3/8"
Socket length
32mm
Material
steel
Conform to the norm
DIN 3121 ISO 1174
Gross weight48 g
EAN code4010886626559
See other products in this category: Socket Wrenches GEDORE,
*
6265540
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.85 USDGross price for quantities from 1 pcs - 8.85 USD
Net price for quantities from 3 pcs - 8.01 USDGross price for quantities from 3 pcs - 8.01 USD
Net price for quantities from 5 pcs - 7.47 USDGross price for quantities from 5 pcs - 7.47 USD