+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6265700

Socket: Torx®; socket spanner; E14; square; 3/8"; 32mm; steel

Manufacturer: GEDORE

Manufacturer part number:
6265700
TME Symbol:
GEDORE-6265700

Specification

Manufacturer
GEDORE
Type of socket
Torx®
Kind of wrench
socket spanner
Socket size
E14
Kind of holder
square
Holder socket size - inch
3/8"
Socket length
32mm
Material
steel
Conform to the norm
DIN 3121 ISO 1174
Gross weight46 g
EAN code4010886626573
See other products in this category: Socket Wrenches GEDORE,
*
6265700
0 in TME stock
Net price for quantities from 1 pcs - 10.34 USDGross price for quantities from 1 pcs - 10.34 USD
Net price for quantities from 3 pcs - 9.37 USDGross price for quantities from 3 pcs - 9.37 USD
Net price for quantities from 5 pcs - 8.73 USDGross price for quantities from 5 pcs - 8.73 USD
No. of pieces (Multiplicity: 1)