+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6270110

Socket: 6-angles; socket spanner; 19mm; 3/4"; tool steel; chromium


Manufacturer: GEDORE

Manufacturer part number:
6270110
TME Symbol:
GEDORE-6270110

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
19mm
Holder socket size - inch
3/4"
Socket length
51.5mm
Material
tool steel
Plating material
chromium
Gross weight225 g
EAN code4010886627013
See other products in this category: Socket Wrenches GEDORE,
*
6270110
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 20.27 USDGross price for quantities from 1 pcs - 20.27 USD
Net price for quantities from 3 pcs - 18.37 USDGross price for quantities from 3 pcs - 18.37 USD
Net price for quantities from 5 pcs - 17.10 USDGross price for quantities from 5 pcs - 17.10 USD