+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6270890

Socket: 6-angles; socket spanner; 32mm; 3/4"; tool steel; chromium


Manufacturer: GEDORE

Manufacturer part number:
6270890
TME Symbol:
GEDORE-6270890

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
32mm
Holder socket size - inch
3/4"
Socket length
57.5mm
Material
tool steel
Plating material
chromium
Gross weight345 g
EAN code4010886627082
See other products in this category: Socket Wrenches GEDORE,
*
6270890
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 20.84 USDGross price for quantities from 1 pcs - 20.84 USD
Net price for quantities from 3 pcs - 18.90 USDGross price for quantities from 3 pcs - 18.90 USD
Net price for quantities from 5 pcs - 17.59 USDGross price for quantities from 5 pcs - 17.59 USD