+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6272830

Socket: 12-angles; socket spanner; 36mm; 3/4"; tool steel

Manufacturer: GEDORE

Manufacturer part number:
6272830
TME Symbol:
GEDORE-6272830

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
36mm
Holder socket size - inch
3/4"
Socket length
59.5mm
Material
tool steel
Plating material
chromium
Gross weight418 g
EAN code4010886627280
See other products in this category: Socket Wrenches GEDORE,
*
6272830
0 in TME stock
Net price for quantities from 1 pcs - 25.08 USDGross price for quantities from 1 pcs - 25.08 USD
Net price for quantities from 3 pcs - 22.73 USDGross price for quantities from 3 pcs - 22.73 USD
Net price for quantities from 5 pcs - 21.16 USDGross price for quantities from 5 pcs - 21.16 USD
No. of pieces (Multiplicity: 1)