+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6275690

Socket: 12-angles; socket spanner; 1 7/8",1.7/8"; 3/4"; 65.5mm

Manufacturer: GEDORE

Manufacturer part number:
6275690
TME Symbol:
GEDORE-6275690

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size - inch
1 7/8", 1.7/8"
Holder socket size - inch
3/4"
Socket length
65.5mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3120 ISO 1174
Gross weight664 g
EAN code4010886627563
See other products in this category: Socket Wrenches GEDORE,
*
6275690
0 in TME stock
Net price for quantities from 1 pcs - 61.68 USDGross price for quantities from 1 pcs - 61.68 USD
Net price for quantities from 3 pcs - 55.90 USDGross price for quantities from 3 pcs - 55.90 USD
Net price for quantities from 5 pcs - 52.04 USDGross price for quantities from 5 pcs - 52.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.