+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6278440

Extension; 3/8"; 200mm


Manufacturer: GEDORE

Manufacturer part number:
6278440
TME Symbol:
GEDORE-6278440

Specification

Manufacturer
GEDORE
Type of socket accessories
extension
Holder socket size - inch
3/8"
Length
0.2m
Gross weight574 g
EAN code4010886627846
See other products in this category: Socket Wrenches GEDORE,
*
6278440
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 38.35 USDGross price for quantities from 1 pcs - 38.35 USD
Net price for quantities from 3 pcs - 34.75 USDGross price for quantities from 3 pcs - 34.75 USD
Net price for quantities from 5 pcs - 32.36 USDGross price for quantities from 5 pcs - 32.36 USD