+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6278600

Wrench: rattle; socket spanner; 3/4"; Chrom-vanadium steel; 500mm

Manufacturer: GEDORE

Manufacturer part number:
6278600
TME Symbol:
GEDORE-6278600

Specification

Manufacturer
GEDORE
Type of wrench
rattle
Kind of wrench
socket spanner
Holder socket size - inch
3/4"
Material
Chrom-vanadium steel
Plating material
chromium
Length
0.5m
Number of teeth
50
Conform to the norm
DIN 3122 ISO 3315
Gross weight1.435 kg
EAN code4010886627860
See other products in this category: Socket Wrenches GEDORE,
*
6278600
0 in TME stock
Net price for quantities from 1 pcs - 126.36 USDGross price for quantities from 1 pcs - 126.36 USD
Net price for quantities from 3 pcs - 114.52 USDGross price for quantities from 3 pcs - 114.52 USD
Net price for quantities from 5 pcs - 106.62 USDGross price for quantities from 5 pcs - 106.62 USD
No. of pieces (Multiplicity: 1)