+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6278790

Wrench: rattle; socket spanner; 3/4"; bidirectional,with switch


Manufacturer: GEDORE

Manufacturer part number:
6278790
TME Symbol:
GEDORE-6278790

Specification

Manufacturer
GEDORE
Type of wrench
rattle
Kind of wrench
socket spanner
Holder socket size - inch
3/4"
Version
bidirectional, with switch
Length
620mm
Number of teeth
72
Conform to the norm
DIN 3122 ISO 3315
Kit contents
  • extension
  • rattle
Gross weight2.6384 kg
EAN code4010886627877
See other products in this category: Socket Wrenches GEDORE,
*
6278790
1 in TME stock
Net price for quantities from 1 pcs - 194.63 USDGross price for quantities from 1 pcs - 194.63 USD
Net price for quantities from 3 pcs - 176.38 USDGross price for quantities from 3 pcs - 176.38 USD
Net price for quantities from 5 pcs - 164.22 USDGross price for quantities from 5 pcs - 164.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.