+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6282390

Socket: 6-angles; socket spanner,impact; 24mm; 3/4"; steel


Manufacturer: GEDORE

Manufacturer part number:
6282390
TME Symbol:
GEDORE-6282390

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
24mm
Holder socket size - inch
3/4"
Socket length
52mm
Material
steel
Conform to the norm
DIN 3121 ISO 1174
Gross weight339 g
EAN code4010886628232
See other products in this category: Socket Wrenches GEDORE,
*
6282390
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 22.48 USDGross price for quantities from 1 pcs - 22.48 USD
Net price for quantities from 3 pcs - 20.37 USDGross price for quantities from 3 pcs - 20.37 USD
Net price for quantities from 5 pcs - 18.96 USDGross price for quantities from 5 pcs - 18.96 USD