+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6282630

Socket: 6-angles; socket spanner,impact; 32mm; 3/4"; steel


Manufacturer: GEDORE

Manufacturer part number:
6282630
TME Symbol:
GEDORE-6282630

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
32mm
Holder socket size - inch
3/4"
Socket length
56mm
Material
steel
Conform to the norm
DIN 3121 ISO 1174
Gross weight407 g
EAN code4010886628263
See other products in this category: Socket Wrenches GEDORE,
*
6282630
0 in TME stock
Net price for quantities from 1 pcs - 28.04 USDGross price for quantities from 1 pcs - 28.04 USD
Net price for quantities from 3 pcs - 25.41 USDGross price for quantities from 3 pcs - 25.41 USD
Net price for quantities from 5 pcs - 23.67 USDGross price for quantities from 5 pcs - 23.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.