+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6282710

Socket: 6-angles; socket spanner,impact; 36mm; 3/4"; steel

Manufacturer: GEDORE

Manufacturer part number:
6282710
TME Symbol:
GEDORE-6282710

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
36mm
Holder socket size - inch
3/4"
Socket length
56mm
Material
steel
Conform to the norm
DIN 3121 ISO 1174
Gross weight530 g
EAN code4010886628270
See other products in this category: Socket Wrenches GEDORE,
*
6282710
0 in TME stock
Net price for quantities from 1 pcs - 36.68 USDGross price for quantities from 1 pcs - 36.68 USD
Net price for quantities from 3 pcs - 33.25 USDGross price for quantities from 3 pcs - 33.25 USD
Net price for quantities from 5 pcs - 30.95 USDGross price for quantities from 5 pcs - 30.95 USD
No. of pieces (Multiplicity: 1)