+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6284920

Socket: 6-angles; socket spanner,impact; 1 5/16",1.5/16"; 3/4"


Manufacturer: GEDORE

Manufacturer part number:
6284920
TME Symbol:
GEDORE-6284920

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size - inch
1 5/16", 1.5/16"
Holder socket size - inch
3/4"
Socket length
56mm
Material
steel
Conform to the norm
DIN 3121 ISO 1174
Gross weight417 g
EAN code4010886628492
See other products in this category: Socket Wrenches GEDORE,
*
6284920
0 in TME stock
Net price for quantities from 1 pcs - 35.68 USDGross price for quantities from 1 pcs - 35.68 USD
Net price for quantities from 3 pcs - 32.34 USDGross price for quantities from 3 pcs - 32.34 USD
Net price for quantities from 5 pcs - 30.11 USDGross price for quantities from 5 pcs - 30.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.