+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6285810

Socket: 6-angles; socket spanner,impact; 1 5/8",1.5/8"; 3/4"


Manufacturer: GEDORE

Manufacturer part number:
6285810
TME Symbol:
GEDORE-6285810

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size - inch
1 5/8", 1.5/8"
Holder socket size - inch
3/4"
Socket length
58mm
Material
steel
Conform to the norm
DIN 3121 ISO 1174
Gross weight497 g
EAN code4010886628584
See other products in this category: Socket Wrenches GEDORE,
*
6285810
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 45.23 USDGross price for quantities from 1 pcs - 45.23 USD
Net price for quantities from 3 pcs - 40.99 USDGross price for quantities from 3 pcs - 40.99 USD
Net price for quantities from 5 pcs - 38.17 USDGross price for quantities from 5 pcs - 38.17 USD