+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6299360

Wrench: socket spanner; with joint; 12mm,13mm; Plating: chromium

Manufacturer: GEDORE

Manufacturer part number:
6299360
TME Symbol:
GEDORE-6299360

Specification

Manufacturer
GEDORE
Type of wrench
socket spanner
Kind of wrench
with joint
Material
Chrom-vanadium steel
Plating material
chromium
Version
thin walled
Length
240mm
Spanner size
  • 12mm
  • 13mm
Gross weight204 g
EAN code4010886629932
See other products in this category: Socket Wrenches GEDORE,
*
6299360
0 in TME stock
Net price for quantities from 1 pcs - 44.77 USDGross price for quantities from 1 pcs - 44.77 USD
Net price for quantities from 3 pcs - 40.58 USDGross price for quantities from 3 pcs - 40.58 USD
Net price for quantities from 5 pcs - 37.78 USDGross price for quantities from 5 pcs - 37.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.