+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6328560

Socket: 6-angles; socket spanner,impact; 60mm; 1 1/2"; steel


Manufacturer: GEDORE

Manufacturer part number:
6328560
TME Symbol:
GEDORE-6328560

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
60mm
Holder socket size - inch
1 1/2"
Socket length
95mm
Material
steel
Conform to the norm
DIN 3121 ISO 1174
Gross weight2.744 kg
EAN code4010886632857
See other products in this category: Socket Wrenches GEDORE,
*
6328560
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 215.09 USDGross price for quantities from 1 pcs - 215.09 USD
Net price for quantities from 3 pcs - 194.92 USDGross price for quantities from 3 pcs - 194.92 USD
Net price for quantities from 5 pcs - 181.48 USDGross price for quantities from 5 pcs - 181.48 USD