+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6329370

Socket: 6-angles; socket spanner,impact; 100mm; 1 1/2"; steel


Manufacturer: GEDORE

Manufacturer part number:
6329370
TME Symbol:
GEDORE-6329370

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
100mm
Holder socket size - inch
1 1/2"
Socket length
110mm
Material
steel
Gross weight8.095 kg
EAN code4010886632932
See other products in this category: Socket Wrenches GEDORE,
*
6329370
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 483.64 USDGross price for quantities from 1 pcs - 483.64 USD
Net price for quantities from 3 pcs - 438.29 USDGross price for quantities from 3 pcs - 438.29 USD
Net price for quantities from 5 pcs - 408.07 USDGross price for quantities from 5 pcs - 408.07 USD