+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6329530

Socket: 6-angles; socket spanner,impact; 110mm; 1 1/2"; steel


Manufacturer: GEDORE

Manufacturer part number:
6329530
TME Symbol:
GEDORE-6329530

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
110mm
Holder socket size - inch
1 1/2"
Socket length
120mm
Material
steel
Gross weight9.38 kg
EAN code4010886632956
See other products in this category: Socket Wrenches GEDORE,
*
6329530
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 620.48 USDGross price for quantities from 1 pcs - 620.48 USD
Net price for quantities from 3 pcs - 562.31 USDGross price for quantities from 3 pcs - 562.31 USD
Net price for quantities from 5 pcs - 523.53 USDGross price for quantities from 5 pcs - 523.53 USD