+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6330540

Socket: 6-angles; socket spanner,impact; 55mm; 1 1/2"; steel


Manufacturer: GEDORE

Manufacturer part number:
6330540
TME Symbol:
GEDORE-6330540

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
55mm
Holder socket size - inch
1 1/2"
Socket length
140mm
Material
steel
Conform to the norm
DIN 3121 ISO 1174
Gross weight3.95 kg
EAN code4010886633052
See other products in this category: Socket Wrenches GEDORE,
*
6330540
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 402.24 USDGross price for quantities from 1 pcs - 402.24 USD
Net price for quantities from 3 pcs - 364.52 USDGross price for quantities from 3 pcs - 364.52 USD
Net price for quantities from 5 pcs - 339.38 USDGross price for quantities from 5 pcs - 339.38 USD