+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6330620

Socket: 6-angles; socket spanner,impact; 60mm; 1 1/2"; steel


Manufacturer: GEDORE

Manufacturer part number:
6330620
TME Symbol:
GEDORE-6330620

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
60mm
Holder socket size - inch
1 1/2"
Socket length
140mm
Material
steel
Conform to the norm
DIN 3121 ISO 1174
Gross weight4.135 kg
EAN code4010886633069
See other products in this category: Socket Wrenches GEDORE,
*
6330620
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 457.01 USDGross price for quantities from 1 pcs - 457.01 USD
Net price for quantities from 3 pcs - 414.17 USDGross price for quantities from 3 pcs - 414.17 USD
Net price for quantities from 5 pcs - 385.61 USDGross price for quantities from 5 pcs - 385.61 USD