+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6334530

Wrench; hook; tool steel; 205mm; Plating: phosphated


Manufacturer: GEDORE

Manufacturer part number:
6334530
TME Symbol:
GEDORE-6334530

Specification

Manufacturer
GEDORE
Type of tool
wrench
Kind of wrench
hook
Spanner size
52...55mm
Material
tool steel
Length
205mm
Conform to the norm
DIN 1810
Plating material
phosphated
Gross weight120 g
EAN code4010886633458
See other products in this category: Wrenches - Others GEDORE,
*
6334530
0 in TME stock
Net price for quantities from 1 pcs - 15.09 USDGross price for quantities from 1 pcs - 15.09 USD
Net price for quantities from 3 pcs - 13.69 USDGross price for quantities from 3 pcs - 13.69 USD
Net price for quantities from 5 pcs - 12.74 USDGross price for quantities from 5 pcs - 12.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.