+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6339330

Wrench: rattle; socket spanner; 32mm; Chrom-vanadium steel

Manufacturer: GEDORE

Manufacturer part number:
6339330
TME Symbol:
GEDORE-6339330

Specification

Manufacturer
GEDORE
Type of wrench
rattle
Kind of wrench
socket spanner
Holder socket size - mm
32mm
Material
Chrom-vanadium steel
Length
0.91m
Gross weight5.075 kg
EAN code4010886633939
See other products in this category: Socket Wrenches GEDORE,
*
6339330
0 in TME stock
Net price for quantities from 1 pcs - 361.33 USDGross price for quantities from 1 pcs - 361.33 USD
Net price for quantities from 3 pcs - 327.47 USDGross price for quantities from 3 pcs - 327.47 USD
Net price for quantities from 5 pcs - 304.88 USDGross price for quantities from 5 pcs - 304.88 USD
No. of pieces (Multiplicity: 1)