+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6339920

Wrench: rattle; socket spanner; 36mm; Chrom-vanadium steel

Manufacturer: GEDORE

Manufacturer part number:
6339920
TME Symbol:
GEDORE-6339920

Specification

Manufacturer
GEDORE
Type of wrench
rattle
Kind of wrench
socket spanner
Holder socket size - mm
36mm
Material
Chrom-vanadium steel
Length
0.91m
Gross weight4.97 kg
EAN code4010886633991
See other products in this category: Socket Wrenches GEDORE,
*
6339920
0 in TME stock
Net price for quantities from 1 pcs - 347.36 USDGross price for quantities from 1 pcs - 347.36 USD
Net price for quantities from 3 pcs - 314.80 USDGross price for quantities from 3 pcs - 314.80 USD
Net price for quantities from 5 pcs - 293.08 USDGross price for quantities from 5 pcs - 293.08 USD
No. of pieces (Multiplicity: 1)