+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GEDORE | |
Type of socket | 12-angles | |
Kind of wrench | socket spanner | |
Spanner size | 18mm | |
Holder socket size - inch | 3/8" | |
Socket length | 63.5mm | |
Tools application | for spark plugs |