+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6368510

Wrench: adjustable; Jaw capacity: 53mm; Overall len: 455mm


Manufacturer: GEDORE

Manufacturer part number:
6368510
TME Symbol:
GEDORE-6368510

Specification

Manufacturer
GEDORE
Type of wrench
adjustable
Jaw capacity
53mm
Overall length
455mm
Conform to the norm
ISO 6787
Key features
flat head has 15° offset
Material
tool steel
Plating material
phosphated
Gross weight1.715 kg
EAN code4010886636855
See other products in this category: Adjustable Wrenches GEDORE,
*
6368510
0 in TME stock
Net price for quantities from 1 pcs - 98.03 USDGross price for quantities from 1 pcs - 98.03 USD
Net price for quantities from 3 pcs - 88.85 USDGross price for quantities from 3 pcs - 88.85 USD
Net price for quantities from 5 pcs - 82.72 USDGross price for quantities from 5 pcs - 82.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.