+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6380640

Wrench: adjustable; Jaw capacity: 25mm; Overall len: 205mm


Manufacturer: GEDORE

Manufacturer part number:
6380640
TME Symbol:
GEDORE-6380640

Specification

Manufacturer
GEDORE
Type of wrench
adjustable
Jaw capacity
25mm
Overall length
205mm
Conform to the norm
ISO 6787
Key features
possibility of suspending the hook
Material
Chrom-vanadium steel
Plating material
phosphated
Gross weight295 g
EAN code4010886638064
See other products in this category: Adjustable Wrenches GEDORE,
*
6380640
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 17.61 USDGross price for quantities from 1 pcs - 17.61 USD
Net price for quantities from 3 pcs - 15.96 USDGross price for quantities from 3 pcs - 15.96 USD
Net price for quantities from 5 pcs - 14.86 USDGross price for quantities from 5 pcs - 14.86 USD