+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6416260

Wrench: adjustable; Jaw capacity: 38mm; Chrom-vanadium steel


Manufacturer: GEDORE

Manufacturer part number:
6416260
TME Symbol:
GEDORE-6416260

Specification

Manufacturer
GEDORE
Type of wrench
adjustable
Jaw capacity
38mm
Conform to the norm
DIN ISO 8976
Material
Chrom-vanadium steel
Oblique pliers/knives features
edges inductively hardened
Pliers length
250mm
Gross weight380 g
EAN code4010886641620
See other products in this category: Adjustable Wrenches GEDORE,
*
6416260
0 in TME stock
Net price for quantities from 1 pcs - 36.78 USDGross price for quantities from 1 pcs - 36.78 USD
Net price for quantities from 3 pcs - 33.32 USDGross price for quantities from 3 pcs - 33.32 USD
Net price for quantities from 5 pcs - 31.03 USDGross price for quantities from 5 pcs - 31.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.