+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6419360

Wrench: adjustable; Jaw capacity: 42mm; Pliers len: 225mm

Manufacturer: GEDORE

Manufacturer part number:
6419360
TME Symbol:
GEDORE-6419360

Specification

Manufacturer
GEDORE
Type of wrench
adjustable
Jaw capacity
42mm
Oblique pliers/knives features
edges inductively hardened
Pliers length
225mm
Pliers/knives application
for pipes
Gross weight531 g
EAN code4010886641934
See other products in this category: Adjustable Wrenches GEDORE,
*
6419360
0 in TME stock
Net price for quantities from 1 pcs - 31.30 USDGross price for quantities from 1 pcs - 31.30 USD
Net price for quantities from 3 pcs - 28.37 USDGross price for quantities from 3 pcs - 28.37 USD
Net price for quantities from 5 pcs - 26.41 USDGross price for quantities from 5 pcs - 26.41 USD
No. of pieces (Multiplicity: 1)