+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6437420

Wrench: adjustable; Jaw capacity: 62mm; Chrom-vanadium steel


Manufacturer: GEDORE

Manufacturer part number:
6437420
TME Symbol:
GEDORE-6437420

Specification

Manufacturer
GEDORE
Type of wrench
adjustable
Jaw capacity
62mm
Conform to the norm
DIN 5234
Material
Chrom-vanadium steel
Oblique pliers/knives features
edges inductively hardened
Pliers length
430mm
Pliers/knives application
for pipes
Gross weight1.47 kg
EAN code4010886643747
See other products in this category: Adjustable Wrenches GEDORE,
*
6437420
0 in TME stock
Net price for quantities from 1 pcs - 84.83 USDGross price for quantities from 1 pcs - 84.83 USD
Net price for quantities from 3 pcs - 76.88 USDGross price for quantities from 3 pcs - 76.88 USD
Net price for quantities from 5 pcs - 71.58 USDGross price for quantities from 5 pcs - 71.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.