+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6443310

Screwdriver: precision; hex key; 2mm; Blade length: 60mm


Manufacturer: GEDORE

Manufacturer part number:
6443310
TME Symbol:
GEDORE-6443310

Specification

Manufacturer
GEDORE
Type of screwdriver
precision
Kind of bit
hex key
Bit size
2mm
Blade length
60mm
Overall length
155mm
Blade material
chrome vanadium molybdenum steel
Screwdriver features
two-component handle
Tools application
electronics
Gross weight19 g
EAN code4010886644331
See other products in this category: Precision Screwdrivers GEDORE,
*
6443310
0 in TME stock
Net price for quantities from 1 pcs - 5.48 USDGross price for quantities from 1 pcs - 5.48 USD
Net price for quantities from 3 pcs - 4.97 USDGross price for quantities from 3 pcs - 4.97 USD
Net price for quantities from 5 pcs - 4.62 USDGross price for quantities from 5 pcs - 4.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.