+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6453030

Wrench: adjustable; Jaw capacity: 38mm; Overall len: 190mm; steel


Manufacturer: GEDORE

Manufacturer part number:
6453030
TME Symbol:
GEDORE-6453030

Specification

Manufacturer
GEDORE
Type of wrench
adjustable
Jaw capacity
38mm
Overall length
190mm
Material
steel
Gross weight440 g
EAN code4010886645307
See other products in this category: Adjustable Wrenches GEDORE,
*
6453030
0 in TME stock
Net price for quantities from 1 pcs - 32.28 USDGross price for quantities from 1 pcs - 32.28 USD
Net price for quantities from 3 pcs - 29.25 USDGross price for quantities from 3 pcs - 29.25 USD
Net price for quantities from 5 pcs - 27.24 USDGross price for quantities from 5 pcs - 27.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.