+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6453110

Wrench: adjustable; Jaw capacity: 48mm; Overall len: 245mm; steel


Manufacturer: GEDORE

Manufacturer part number:
6453110
TME Symbol:
GEDORE-6453110

Specification

Manufacturer
GEDORE
Type of wrench
adjustable
Jaw capacity
48mm
Overall length
245mm
Material
steel
Gross weight850 g
EAN code4010886645314
See other products in this category: Adjustable Wrenches GEDORE,
*
6453110
0 in TME stock
Net price for quantities from 1 pcs - 36.63 USDGross price for quantities from 1 pcs - 36.63 USD
Net price for quantities from 3 pcs - 33.19 USDGross price for quantities from 3 pcs - 33.19 USD
Net price for quantities from 5 pcs - 30.90 USDGross price for quantities from 5 pcs - 30.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.