+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6453540

Wrench: adjustable; Jaw capacity: 76mm; Overall len: 415mm; steel

Manufacturer: GEDORE

Manufacturer part number:
6453540
TME Symbol:
GEDORE-6453540

Specification

Manufacturer
GEDORE
Type of wrench
adjustable
Jaw capacity
76mm
Overall length
415mm
Material
steel
Gross weight2.701 kg
EAN code4010886645352
See other products in this category: Adjustable Wrenches GEDORE,
*
6453540
0 in TME stock
Net price for quantities from 1 pcs - 61.51 USDGross price for quantities from 1 pcs - 61.51 USD
Net price for quantities from 3 pcs - 55.75 USDGross price for quantities from 3 pcs - 55.75 USD
Net price for quantities from 5 pcs - 51.90 USDGross price for quantities from 5 pcs - 51.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.