+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6453620

Wrench: adjustable; Jaw capacity: 89mm; Overall len: 560mm; steel

Manufacturer: GEDORE

Manufacturer part number:
6453620
TME Symbol:
GEDORE-6453620

Specification

Manufacturer
GEDORE
Type of wrench
adjustable
Jaw capacity
89mm
Overall length
560mm
Material
steel
Gross weight4.28 kg
EAN code4010886645369
See other products in this category: Adjustable Wrenches GEDORE,
*
6453620
0 in TME stock
Net price for quantities from 1 pcs - 85.16 USDGross price for quantities from 1 pcs - 85.16 USD
Net price for quantities from 3 pcs - 77.17 USDGross price for quantities from 3 pcs - 77.17 USD
Net price for quantities from 5 pcs - 71.85 USDGross price for quantities from 5 pcs - 71.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.