+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6480430

Wrench: ring; for impact,single sided; 2 5/8"; 290mm; tool steel

Manufacturer: GEDORE

Manufacturer part number:
6480430
TME Symbol:
GEDORE-6480430

Specification

Manufacturer
GEDORE
Type of wrench
ring
Kind of wrench
for impact, single sided
Spanner size - inch
2 5/8"
Length
290mm
Material
tool steel
Gross weight2.035 kg
EAN code4010886648049
See other products in this category: Wrenches and Combination Wrenches GEDORE,
*
6480430
0 in TME stock
Net price for quantities from 1 pcs - 167.09 USDGross price for quantities from 1 pcs - 167.09 USD
Net price for quantities from 3 pcs - 151.43 USDGross price for quantities from 3 pcs - 151.43 USD
Net price for quantities from 5 pcs - 140.98 USDGross price for quantities from 5 pcs - 140.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.