+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6512810

Wrench: socket spanner; spanner,with joint; 19mm; L: 283mm

Manufacturer: GEDORE

Manufacturer part number:
6512810
TME Symbol:
GEDORE-6512810

Specification

Manufacturer
GEDORE
Type of wrench
socket spanner
Kind of wrench
spanner, with joint
Spanner size
19mm
Material
Chrom-vanadium steel
Length
283mm
Gross weight304 g
EAN code4010886651285
See other products in this category: Socket Wrenches GEDORE,
*
6512810
0 in TME stock
Net price for quantities from 1 pcs - 36.80 USDGross price for quantities from 1 pcs - 36.80 USD
Net price for quantities from 3 pcs - 33.34 USDGross price for quantities from 3 pcs - 33.34 USD
Net price for quantities from 5 pcs - 31.03 USDGross price for quantities from 5 pcs - 31.03 USD
No. of pieces (Multiplicity: 1)