+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6525200

Wrench: tubular; 8mm,9mm; tool steel; chromium; double-sided


Manufacturer: GEDORE

Manufacturer part number:
6525200
TME Symbol:
GEDORE-6525200

Specification

Manufacturer
GEDORE
Type of wrench
tubular
Material
tool steel
Plating material
chromium
Version
double-sided
Length
0.11m
Conform to the norm
ISO 1085 ISO 2236
Spanner size
  • 8mm
  • 9mm
Gross weight52 g
EAN code4010886652527
See other products in this category: Socket Wrenches GEDORE,
*
6525200
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.89 USDGross price for quantities from 1 pcs - 9.89 USD
Net price for quantities from 3 pcs - 8.96 USDGross price for quantities from 3 pcs - 8.96 USD
Net price for quantities from 5 pcs - 8.34 USDGross price for quantities from 5 pcs - 8.34 USD