+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6526280

Wrench: tubular; 16mm,17mm; tool steel; Plating: chromium; L: 155mm


Manufacturer: GEDORE

Manufacturer part number:
6526280
TME Symbol:
GEDORE-6526280

Specification

Manufacturer
GEDORE
Type of wrench
tubular
Material
tool steel
Plating material
chromium
Version
double-sided
Length
155mm
Conform to the norm
ISO 1085 ISO 2236
Spanner size
  • 16mm
  • 17mm
Gross weight189 g
EAN code4010886652626
See other products in this category: Socket Wrenches GEDORE,
*
6526280
0 in TME stock
Net price for quantities from 1 pcs - 22.27 USDGross price for quantities from 1 pcs - 22.27 USD
Net price for quantities from 3 pcs - 20.19 USDGross price for quantities from 3 pcs - 20.19 USD
Net price for quantities from 5 pcs - 18.79 USDGross price for quantities from 5 pcs - 18.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.