+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6526600

Wrench: tubular; 20mm,22mm; tool steel; Plating: chromium; L: 175mm

Manufacturer: GEDORE

Manufacturer part number:
6526600
TME Symbol:
GEDORE-6526600

Specification

Manufacturer
GEDORE
Type of wrench
tubular
Material
tool steel
Plating material
chromium
Version
double-sided
Length
175mm
Conform to the norm
ISO 1085 ISO 2236
Spanner size
  • 20mm
  • 22mm
Gross weight306 g
EAN code4010886652664
See other products in this category: Socket Wrenches GEDORE,
*
6526600
0 in TME stock
Net price for quantities from 1 pcs - 27.89 USDGross price for quantities from 1 pcs - 27.89 USD
Net price for quantities from 3 pcs - 25.28 USDGross price for quantities from 3 pcs - 25.28 USD
Net price for quantities from 5 pcs - 23.54 USDGross price for quantities from 5 pcs - 23.54 USD
No. of pieces (Multiplicity: 1)