+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6526870

Wrench: tubular; 24mm,26mm; tool steel; chromium; double-sided


Manufacturer: GEDORE

Manufacturer part number:
6526870
TME Symbol:
GEDORE-6526870

Specification

Manufacturer
GEDORE
Type of wrench
tubular
Material
tool steel
Plating material
chromium
Version
double-sided
Length
195mm
Conform to the norm
ISO 1085 ISO 2236
Spanner size
  • 24mm
  • 26mm
Gross weight452 g
EAN code4010886652688
See other products in this category: Socket Wrenches GEDORE,
*
6526870
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 27.81 USDGross price for quantities from 1 pcs - 27.81 USD
Net price for quantities from 3 pcs - 25.21 USDGross price for quantities from 3 pcs - 25.21 USD
Net price for quantities from 5 pcs - 23.47 USDGross price for quantities from 5 pcs - 23.47 USD