+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6547790

Metric feeler gauge; Range: 0,05÷1mm; L: 100mm; 13pcs.


Manufacturer: GEDORE

Manufacturer part number:
6547790
TME Symbol:
GEDORE-6547790

Specification

Manufacturer
GEDORE
Type of tool
metric feeler gauge
Measuring range
0,05...1mm
Length
0.1m
Number of bits
13pcs.
Gross weight65 g
EAN code4010886654774
See other products in this category: Measuring Tools GEDORE,
*
6547790
0 in TME stock
Net price for quantities from 1 pcs - 8.86 USDGross price for quantities from 1 pcs - 8.86 USD
Net price for quantities from 3 pcs - 8.03 USDGross price for quantities from 3 pcs - 8.03 USD
Net price for quantities from 5 pcs - 7.47 USDGross price for quantities from 5 pcs - 7.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.